Siemens Cable 800PLUS Series Cable
- RS Stock No.:
- 676-729
- Mfr. Part No.:
- 6FX8002-8QN08-1CF0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£553.15
(exc. VAT)
£663.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £553.15 |
*price indicative
- RS Stock No.:
- 676-729
- Mfr. Part No.:
- 6FX8002-8QN08-1CF0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is a high-performance connection solution designed for seamless integration in various applications. Built for durability, this cable system includes four distinct cores, optimised for both power and signal transmission, ensuring reliable operation in even the most demanding environments. The cable is engineered to withstand extremes of temperature and stress, making it suitable for fixed installations and dynamic applications alike. Its Advanced insulation and robust materials, such as PUR, contribute to oil resistance and promote fire safety compliance, thus providing peace of mind in critical operational scenarios.
Comprises 4x0.75 + 4x0.2 + 2x0.5C cores for versatile connectivity
Rated voltage of 600 V/1000 V under EN 50395 standards
Supports a maximum tensile load of 50 N/mm² for fixed installation use
Designed for a smallest bending radius of 30.6 mm in static scenarios
Optimised for moving applications with a maximum tensile load of 20 N/mm²
Features a flame-resistant design compliant with EN 60332-1-1 to 1-3
Fitted with wire ends and ferrules for hassle-free installation
Maximum outer diameter of 10.5 mm ensures compatibility with standard fittings
Rated for up to 10000000 bends affirming its durability and longevity
