Siemens Cable 800PLUS Series Cable
- RS Stock No.:
- 676-342
- Mfr. Part No.:
- 6FX8002-8QN21-1CF0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,065.58
(exc. VAT)
£1,278.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,065.58 |
*price indicative
- RS Stock No.:
- 676-342
- Mfr. Part No.:
- 6FX8002-8QN21-1CF0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is a high-performance connection cable designed for robust industrial applications. Ideal for both fixed and dynamic deployment, this cable features a Durable PUR sheath that provides excellent resistance against oil and fire hazards. With a rated voltage of 600 V/1000 V and a maximum outer diameter of 13.6 mm, it ensures reliable power and signal transmission. Built to withstand the rigours of industrial environments, this cable not only meets compliance standards but also offers enhanced flexibility and longevity, making it a pivotal component for machinery and automation solutions.
Designed for both fixed installation and dynamic movement ensuring versatility in various applications
Complies with EN 60332-1-1 to 1-3 for flame resistance enhancing safety in the workplace
Constructed with a PUR sheath in a striking Orange colour providing visibility and durability
Features a suitably rated voltage standpoint accommodating both power and signal conductors
Achieves mechanical stability with a small bending radius perfect for tight spaces
Allows for extensive movement with a tensile load capacity of up to 20 N/mm²
Environmentally friendly insulation being CFC/halogen/silicone-free caters to sustainable practices
Meets UL 758 and CSA-C22.2-N.210.2-M90 standards verifying quality and safety across regions
