Siemens Cable 500 Series Cable

Image representative of range

Subtotal (1 unit)*

£416.79

(exc. VAT)

£500.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£416.79

*price indicative

RS Stock No.:
676-249
Mfr. Part No.:
6FX5002-8QN08-1CF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Accessory Type

Cable

Series

500

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens motion connect 500 is engineered for seamless integration in industrial automation applications. It provides robust connectivity solutions, with an emphasis on reliability and performance in demanding environments. Featuring a Durable design, this product caters to both static and dynamic deployments, ensuring resilience against mechanical stresses. The combination of high-quality materials and Advanced construction techniques delivers exceptional performance across a range of operating conditions, making it an Ideal choice for factories and machinery that require dependable connectivity.

Equipped with 4 cores of varied cross sections enhancing flexibility for diverse applications

Designed with a braking lead adding another layer of safety in operation

Resistant to oil and other substances ensuring longevity even in challenging conditions

Manufactured with PVC sheath and silicone free insulation further enhancing environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy