Siemens Cable 500 Series Cable
- RS Stock No.:
- 676-695
- Mfr. Part No.:
- 6FX5002-8QN21-1CF0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£819.80
(exc. VAT)
£983.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £819.80 |
*price indicative
- RS Stock No.:
- 676-695
- Mfr. Part No.:
- 6FX5002-8QN21-1CF0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is a high-performance connection solution designed to facilitate seamless communication in industrial applications. This Durable cable features robust insulation and exceptional fire resistance, ensuring reliable operation across various environmental conditions. With a rated voltage of up to 600 V and multiple core configurations, its engineered to support both power and signal transmission effortlessly. Ideal for dynamic deployments, this cable boasts impressive flexibility and longevity, making it perfect for applications that require frequent movement and high bending capacities. Its pre-assembled connectors further Streamline installation, optimising efficiency in any setting.
Pre assembled connectors simplify installation processes
Complies with EN standards ensuring safe operation
Rated voltage capabilities of 600 V for versatile applications
Highly flexible design supports dynamic deployments
Oil resistant properties enhance durability in tough environments
Maximum tensile load for both fixed and moving cable applications
Robust specifications for bending and torsional stress
