Siemens Cable 350 / 380 Series Cable
- RS Stock No.:
- 676-403
- Mfr. Part No.:
- 6FX3502-7DN01-1BA0
- Brand:
- Siemens
Subtotal (1 unit)*
£302.72
(exc. VAT)
£363.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £302.72 |
*price indicative
- RS Stock No.:
- 676-403
- Mfr. Part No.:
- 6FX3502-7DN01-1BA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350/380 is engineered for both efficiency and reliability, making it an essential solution for demanding applications. Designed for seamless connectivity, this cable features a dual cable connection and is optimised for extreme temperatures ranging from -20 to 80.0 °C. With multiple cores and robust insulation, including a PVC sheath free from CFC, it offers excellent protection and performance under various environmental conditions. The motion connect series adheres to strict standards for flame resistance and oil resistance, ensuring safety and durability in challenging operational settings.
Four cores with varying cross sections for comprehensive functionality
Test voltage ratings up to 4 kV for power conductors ensuring high performance
Hybrid connector type facilitates versatile connections
Robust bending radii for both fixed and flexible installations support durability
A tensile stress capacity of 50 N per mm sq for fixed use underscores reliability
Ambient temperature tolerance allows operation in extreme conditions enhancing adaptability
CFC and silicone free insulation promotes environmental safety
UL approval and CE marking validate quality and safety standards
