Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-374
- Mfr. Part No.:
- 6FX3502-5CK32-1BA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£172.42
(exc. VAT)
£206.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.42 |
*price indicative
- RS Stock No.:
- 676-374
- Mfr. Part No.:
- 6FX3502-5CK32-1BA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 is engineered for superior performance in various applications, delivering reliable power transmission with its robust construction. This high-quality product features four cores with a 0.75 mm² cross-section, ensuring efficient energy transfer while maintaining flexibility for diverse installations. Designed to operate within a temperature range of -20 to 80°C, it is perfectly suited for challenging environments. Ideal for enhancing connectivity in automated systems, this product embodies durability and functionality, meeting rigorous industry standards for safety and compliance.
Advanced PVC sheath for enhanced durability and flexibility
CFC and silicone free insulation materials for eco friendliness
Test voltage capability of 4 kV ensuring safety during operation
Designed for up to 1000000 bends offering exceptional flexibility
Fixed installation tensile stress limit of 50 N per mm sq for reliable support
Features a circular connector with rotatable cable outlet direction for versatile connections
CE marking and UL approval
RoHS conformity guarantee universal compliance
