Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-830
- Mfr. Part No.:
- 6FX3802-5CK32-1BA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£215.52
(exc. VAT)
£258.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £215.52 |
*price indicative
- RS Stock No.:
- 676-830
- Mfr. Part No.:
- 6FX3802-5CK32-1BA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 offers exceptional performance for industrial applications requiring robust connectivity solutions. Designed with a power cable that ensures reliable transmission, this product caters to environments with varying ambient temperatures, accommodating a wide range from -20 to 80 degrees Celsius. Its innovative construction features a Durable PUR cable sheath and flame resistance in accordance with EN 60332-1-1 to 1-3. The motion connect provides extensive mechanical capabilities, including high tensile and torsional stress thresholds, ensuring longevity and reliability in demanding conditions. Its versatility is enhanced by the inclusion of a circular connector, which allows flexible installation with a rotatable cable outlet direction and supports up to 5 million bends, making it Ideal for dynamic operational settings.
Equipped with a power cable suitable for a range of industrial applications
Features a Durable PUR sheath offering excellent protection against mechanical wear
Demonstrates flame resistance in line with stringent EN standards
Ensures high tensile stress thresholds enhancing reliability in fixed and flexible installations
Allows for up to 5000000 bends without compromising performance
Connected through a circular connector that provides rotatable cable outlet options
