Siemens Cable 350 / 380 Series Encoder Cable
- RS Stock No.:
- 676-418
- Mfr. Part No.:
- 6FX3802-2XB12-1BA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£180.62
(exc. VAT)
£216.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £180.62 |
*price indicative
- RS Stock No.:
- 676-418
- Mfr. Part No.:
- 6FX3802-2XB12-1BA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Encoder Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Encoder Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 is expertly designed to deliver reliable power and data transmission in industrial applications. Engineered with a robust 3 x 2 x 0.25 mm² core configuration, this product excels in both fixed and flexible installations. With a versatile operating temperature range of -20 to 80°C and top-notch materials for cable sheath, it combines durability and flexibility. Its impressive tensile strength ratings, coupled with exceptional torsional stress performance, ensure longevity even under challenging conditions. The motion connects circular connector allows for adjustable outlet direction, making it Ideal for varying installation requirements, while compliance with EN standards certifies its resilience and safety across diverse environments.
Three cores design promotes efficient data transfer and power delivery
Constructed with PUR cable sheath for superior durability
Designed for maximum bending cycles catering to both fixed and flexible setups
Meets stringent EN flame resistance standards ensuring safety
Circular connector allows for adaptable cable outlet direction enhancing installation flexibility
Environmental certifications including CE marking and RoHS conformity assure compliance with modern standards
