Siemens Cable 350 / 380 Series Encoder Cable

Image representative of range

Subtotal (1 unit)*

£132.54

(exc. VAT)

£159.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£132.54

*price indicative

RS Stock No.:
676-776
Mfr. Part No.:
6FX3502-2XB11-1BA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Encoder Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens motion connect 350 / 380 is engineered to provide exceptional connectivity solutions for a variety of applications. This robust cable is designed to facilitate seamless electronic communication, featuring a Durable PVC sheath and silicone-free insulation that ensures reliable performance in demanding environments. With an impressive range of operational temperatures from -20 to 80 °C, it guarantees functionality under diverse conditions. The cable is equipped with a circular connector, allowing for flexible installation and a rotatable outlet direction. The product is built to withstand substantial mechanical stress, making it suitable for both fixed and flexible installations.

Rated for a test voltage of 500 V for power conductors ensuring safety and efficiency

Accommodates a minimum bending radius of 4x the outer diameter for fixed installations

Designed for a maximum of 1000000 bends emphasising longevity in flexible applications

Meets stringent fire resistance standards for safety

CE marked and UL approved

RoHS compliant ensuring adherence to key regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy