Siemens Cable 350 / 380 Series Encoder Cable

Image representative of range

Subtotal (1 unit)*

£165.68

(exc. VAT)

£198.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£165.68

*price indicative

RS Stock No.:
676-411
Mfr. Part No.:
6FX3802-2XB11-1BA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Encoder Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens motion connect 350 / 380 is a versatile cable solution designed for reliable data transfer and power conduction in industrial environments. Its robust construction incorporates three cores with a cross-section of 0.25 mm², making it Ideal for applications requiring Durable performance under varying conditions. Capable of withstanding ambient temperatures ranging from -20 to 80 degrees Celsius, this cable ensures optimal functionality in diverse settings. With its Compact design and flexible installation options, the motion connect cable accommodates demanding installation scenarios, delivering enhanced performance while adhering to stringent safety standards.

Robust insulation compliant with EN 50395 for enhanced reliability

Flexible installation options support up to 5 million bends without performance loss

CFC and silicone free materials contribute to environmental safety

Oil resistance ensures longevity even in challenging operational conditions

CE marking and UL approval along with RoHS conformity affirm high quality and compliance

Connection type features a circular connector adaptable for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy