Siemens Cable 350 / 380 Series Cable

Subtotal (1 unit)*

£451.24

(exc. VAT)

£541.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£451.24

*price indicative

RS Stock No.:
676-406
Mfr. Part No.:
6FX3502-7DN01-1CA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Accessory Type

Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens motion connect 350 / 380 serves as a robust and versatile solution designed for seamless connectivity in various industrial applications. Engineered with a hybrid connector and a cable length of 20.0 m, this product facilitates reliable power and signal transmission. With a notable tensile stress capability and a bending radius suitable for both fixed and flexible installations, it ensures durability and flexibility in various environments. The materials selected for this cable, including PVC sheath and silicone-free insulation, ensure compliance with industry standards for flame resistance and oil resistance, making it a reliable choice for demanding scenarios. This product is marked with CE, UL, and RoHS compliance, reflecting its suitability for global markets and safety regulations.

Hybrid connector offers versatile connection options

Cable length of 20 m provides ample reach for installations

Supports fixed and flexible installations with specific bending radii

Durable materials such as PVC sheath enhance longevity

Silicone free insulation ensures environmental safety

Flame resistance compliant with EN 60332 1 1 to 1 3 standards

High tensile stress tolerance in both fixed and flexible applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy