Siemens Cable 350 / 380 Series Encoder Cable

Image representative of range

Subtotal (1 unit)*

£196.26

(exc. VAT)

£235.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£196.26

*price indicative

RS Stock No.:
676-785
Mfr. Part No.:
6FX3502-2XB12-1CA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Encoder Cable

Accessory Type

Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens motion connect 350 / 380 is an Advanced encoder cable designed for robust performance in demanding environments. Offering unparalleled flexibility and reliability, this cable caters specifically to applications requiring sophisticated motion control. Constructed with resilience in mind, it operates efficiently over a broad temperature range, making it Ideal for both fixed and flexible installations. The circular connector ensures an adaptable connection, allowing for easy integration into existing systems without compromising on performance. With its Durable PVC sheath and flame-resistant qualities, the motion connect cable is built to last, ensuring continuous operation for critical applications.

Designed for high performance motion control applications ensuring precise data transmission

Features a circular connector with a rotatable outlet for flexible installation configurations

Engineered for long service life with up to 1000000 bends minimising maintenance costs

Employs CFC and silicone free insulation promoting eco friendliness without compromising on performance

Complies with CE marking and UL approval

RoHS conformity guaranteeing compliance with international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy