Siemens Cable 350 / 380 Series Encoder Cable
- RS Stock No.:
- 676-420
- Mfr. Part No.:
- 6FX3802-2XB12-1CA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£245.32
(exc. VAT)
£294.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £245.32 |
*price indicative
- RS Stock No.:
- 676-420
- Mfr. Part No.:
- 6FX3802-2XB12-1CA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Encoder Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Encoder Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 is an Advanced connectivity solution designed for optimal performance in demanding applications. This product facilitates seamless integration in automated systems, offering exceptional electrical and mechanical properties. Engineered to support intricate motion control, it features a Durable cable sheath MADE of PUR, ensuring longevity and reliability in various environments. The cable can endure extreme temperatures ranging from -20 to 80 °C and offers a remarkable service life with high bend capacity. Its robust design combined with a circular connector allows for flexible installation options, making it suitable for a wide range of industrial setups.
Two cores with dual cross section support for reliable data transmission
Test voltage of 500 V ensuring robust electrical performance
High bending radius capacities tailored for both fixed and flexible installations
Rated for up to 5000000 bends showcasing its durability
User friendly circular connector with rotatable cable outlet direction
Low environmental impact with CFC and silicone free insulation
Compliant with stringent fire resistance standards enhancing safety
Verified suitability with CE marking and UL approval along with RoHS conformity
