Siemens Cable 350 / 380 Series Cable
- RS Stock No.:
- 676-441
- Mfr. Part No.:
- 6FX3802-7CD01-1CA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£441.51
(exc. VAT)
£529.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £441.51 |
*price indicative
- RS Stock No.:
- 676-441
- Mfr. Part No.:
- 6FX3802-7CD01-1CA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350/380 is engineered for exceptional flexibility and durability in industrial applications. This hybrid connector is specifically designed to ensure optimal performance for power and encoder conductors, with robust electrical insulation that adheres to EN standards. Built for a variety of environments, it ensures reliability even in extreme temperatures ranging from -20 to 80°C. With a maximum tensile stress of 50 N/mm² for fixed installations, it is suitable for heavy-duty use, making it a trusted choice for sophisticated machinery and automation solutions. This comprehensive solution not only enhances operational efficacy but also promises safety with its flame-resistant and oil-resistant specifications.
Four cores allow versatile connectivity options for power and signal transmission
Insulation meets CFC and silicone free standards promoting eco friendliness
Smallest bending radius of 4x cable outer diameter for fixed installations enhancing flexibility
Tensile stress capacity of up to 50 N per mm sq ensures durability in demanding applications
Complies with EN standards assuring quality and reliability
Oil resistance certification for compatibility with mineral oils
Rated for up to 5000000 bends Ideal for dynamic usage scenarios
Dual cable connections simplify integration into existing systems
