Siemens Cable 350 / 380 Series Encoder Cable

Image representative of range

Subtotal (1 unit)*

£230.36

(exc. VAT)

£276.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£230.36

*price indicative

RS Stock No.:
676-413
Mfr. Part No.:
6FX3802-2XB11-1CA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Encoder Cable

Accessory Type

Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens motion connect 350 / 380 offers unparalleled flexibility and reliability for applications requiring high performance in data transmission. Engineered for durability, this cable features a robust PUR sheath designed to withstand ambient temperatures ranging from -20 to 80.0 °C. With a tested voltage for power conductors of 500 V and a rated voltage of 30 V for holding brakes, it ensures safe operation under demanding conditions. The cable’s unique design incorporates features that cater to both fixed and flexible installations, making it Ideal for varied operational environments.

Comprises two cores with cross section specifications designed for efficiency

Built to endure mechanical stress achieving a minimum of 5 million bends

Maintains performance under tensile stress with specifications tailored for both fixed and flexible installations

Includes a circular connector with a rotatable outlet direction for versatile connections

Constructed with fire resistant materials complying with EN 60332 standards for enhanced safety

Designed with oil resistance capabilities as per EN 60811 standards suitable for industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy