Siemens Cable 350 / 380 Series Encoder Cable
- RS Stock No.:
- 676-778
- Mfr. Part No.:
- 6FX3502-2XB11-1CA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£184.30
(exc. VAT)
£221.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.30 |
*price indicative
- RS Stock No.:
- 676-778
- Mfr. Part No.:
- 6FX3502-2XB11-1CA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Encoder Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Encoder Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 is a high-performance cable designed to facilitate seamless connectivity in various industrial applications. Built to withstand extreme conditions, this robust extension cable features an insulation MADE from CFC and silicone-free materials, ensuring eco-friendliness while delivering reliable electrical performance. With a rated voltage of 30 V, it is particularly suitable for encoder connections, providing consistent support across a temperature range of -20 to 80°C. Additionally, its flexible installation options and impressive mechanical durability make it Ideal for dynamic environments that demand resilience and longevity.
Two cores with diverse cross sections allow for optimal power distribution
Rated test voltage of 500 V ensures safety and reliability under standard operational conditions
Capable of handling a minimum of 1000000 bends making it exceptionally durable
Constructed with a PVC sheath offering resistance to environmental factors
UL approved and RoHS compliant affirming adherence to international safety standards
Exceptional tensile strength ratings contribute to longevity in demanding setups
