Siemens Cable 350 / 380 Series Cable

Subtotal (1 unit)*

£564.04

(exc. VAT)

£676.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£564.04

*price indicative

RS Stock No.:
676-863
Mfr. Part No.:
6FX3802-7DN01-1CA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens MOTION CONNECT 350/380 is engineered for high reliability in demanding environments. This robust connection solution features a dual cable connection design that supports a wide range of applications. With its Durable PUR cable sheath and innovative insulation technology, it ensures consistent performance across varying temperatures, from -20 to 80.0 °C. Boasting impressive mechanical specifications, including exceptional tensile and bending capacities, this product is built to withstand extensive use. Additionally, its integration of hybrid connectors facilitates easy installation and strong connectivity, making it an Ideal choice for automation scenarios where performance and durability are paramount.

Hybrid connector design ensures robust and flexible options for connection

Durable PUR cable sheath enhances longevity and resistance to wear

Rated for extreme temperatures ensuring reliable operation in diverse conditions

Exceptional bending radius for both fixed and flexible installations optimises installation processes

High tensile resistance accommodates the rigours of dynamic applications

Test voltages of up to 4 kV for power conductors provide reliable performance in high demand scenarios

Compliance with EN and UL standards guarantees safety and reliability within industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy