Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-377
- Mfr. Part No.:
- 6FX3502-5CK32-1CA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£173.61
(exc. VAT)
£208.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £173.61 |
*price indicative
- RS Stock No.:
- 676-377
- Mfr. Part No.:
- 6FX3502-5CK32-1CA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Power Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Power Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
The Siemens motion connect 350 / 380 is engineered to deliver high-performance power transmission for demanding industrial applications. Constructed with four cores of 0.75 mm² cross-section, this robust cable stands up to rigorous usage with a rated voltage of 1000 V, ensuring reliability even under challenging conditions. With a tensile strength designed for fixed and flexible installations, this model can withstand significant stress, making it Ideal for environments where durability is paramount. Designed for operation in extreme temperatures, this cable is the Pinnacle of Advanced electrical solutions, blending technical excellence with engineering ingenuity.
Designed for up to 1000000 bends ensuring longevity in flexible applications
Features a circular connector with a rotatable cable outlet direction for flexible installations
Conducts at a tested voltage of 4 kV for robust electrical performance
Lightweight design for easy handling and installation
Complies with UL approval and RoHS conformity for enhanced safety and environmental standards
Oil resistance for reliable operation in oil exposed environments
Related links
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Crimp Tool Positioners, Turrets & Locators
- Connector Wrenches
- Draw Wires & Fish Tapes
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
