Siemens Cable 800PLUS Series Cable
- RS Stock No.:
- 676-349
- Mfr. Part No.:
- 6FX8002-8QN21-1DB0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,275.00
(exc. VAT)
£1,530.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,275.00 |
*price indicative
- RS Stock No.:
- 676-349
- Mfr. Part No.:
- 6FX8002-8QN21-1DB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is engineered to deliver exceptional performance in dynamic and fixed installations. Designed for flexibility and reliability, it features a composite cable suitable for various industrial applications. With robust insulation and flame-resistant materials, this cable ensures safety and durability, making it an Ideal choice for environments where reliability is paramount. Its generous length of 31.0 m allows for versatile deployment while maintaining optimal performance under a wide range of temperatures, ensuring it meets the demands of both stationary and moving operations. This product stands out for its capability to withstand extensive bending and tensile load cycles, making it highly reliable for long-term use.
Comprises 4x2.5 mm² power conductors enabling efficient electrical current transmission
Rated for a test voltage of 1.5 kV ensuring safety and reliability under high voltage conditions
Features a maximum cable outer diameter of 13.6 mm facilitating easy installation in tight spaces
Designed with a smallest bending radius for flexible installations at 99.8 mm enhancing durability
Offers resistance to extreme ambient temperatures from -20 to 80 °C suitable for varied operational conditions
Constructed with a PUR sheath in an Orange colour for high visibility and identification
Demonstrates oil resistance and meets stringent fire behaviour standards for enhanced safety
Accommodates over 10 million bending cycles showcasing significant longevity and resilience for dynamic applications
