Siemens Cable 800PLUS Series Extension Cable
- RS Stock No.:
- 676-298
- Mfr. Part No.:
- 6FX8002-8QE21-1DB0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,351.26
(exc. VAT)
£1,621.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,351.26 |
*price indicative
- RS Stock No.:
- 676-298
- Mfr. Part No.:
- 6FX8002-8QE21-1DB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is expertly designed as a robust connection solution for dynamic applications in industrial environments. With comprehensive electrical and mechanical integrity, this cable offers exceptional reliability for the seamless transmission of power and signals. Ideal for use in both static and dynamic deployments, it supports a generous length of 31.0 meters while being remarkably lightweight at just 8.68 kg. Engineered for high performance, this cable ensures maximum durability against a range of operational challenges, making it a pivotal component in modern automation systems.
Consists of multiple cores including 4x2.5 mm² for power and additional cores for signal transmission ensuring versatile connectivity
Test voltage rated at 1.5 kV for power conductors and 0.5 kV for signal conductors providing superior electrical safety
Designed with a maximum cable outer diameter of 13.6 mm to accommodate flexible installation
It offers a minimum bending radius of 39.9 mm when fixed and 99.8 mm for dynamic applications ensuring longevity under various conditions
Durable enough to withstand up to 10000000 bends guaranteeing longevity in frequent use
Capable of operating efficiently in temperatures ranging from -20°C to 80°C making it suitable for diverse environments
Manufactured with a flame-resistant sheath according to EN 60332 standards ensuring enhanced safety
The PUR sheath offers excellent oil resistance extending the cable's utility in challenging industrial locations
