Siemens Cable 500 Series Cable

Image representative of range

Subtotal (1 unit)*

£971.13

(exc. VAT)

£1,165.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£971.13

*price indicative

RS Stock No.:
676-267
Mfr. Part No.:
6FX5002-8QN21-1DB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Accessory Type

Cable

Series

500

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens motion connect 500 is a superior solution tailored for dynamic and static deployments, ensuring seamless connectivity and reliability. This product excels in high-performance environments due to its robust design and versatility. It features a range of technical specifications, including multiple core configurations and a high rated voltage capability, making it suitable for various industrial applications. With an impressive operating temperature range and flexible installation attributes, it caters to diverse operational needs while maintaining exceptional performance standards. The motion connect 500 sets the Benchmark for modern connectivity solutions, promising durability and efficiency for any project.

Designed with braking lead functionality to support effective operation

Features SPEED CONNECT connectors for quick and secure connections

Static installation with a smallest bending radius ensuring minimal strain

Constructed with highly flame resistant PVC sheath for safety compliance

Verified for suitability with both UL758 and CSA certifications for North America

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy