Siemens Cable 500 Series Cable
- RS Stock No.:
- 676-268
- Mfr. Part No.:
- 6FX5002-8QN21-1DC0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£596.77
(exc. VAT)
£716.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £596.77 |
*price indicative
- RS Stock No.:
- 676-268
- Mfr. Part No.:
- 6FX5002-8QN21-1DC0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is an Advanced cable solution designed for seamless connectivity in dynamic applications. This high-performance product features a robust construction that supports both static and dynamic deployment, ensuring optimal performance even in demanding environments. With a flexible design that accommodates significant movement and stress, the motion connect 500 is perfect for various industrial applications. Its impressive technical specifications ensure reliability, while the PVC sheath and flame-resistant properties protect it against environmental hazards, making it a reliable choice for high-demand settings.
Four cores with varied cross sections enhance flexibility
Designed for dynamic deployment with a maximum traversal of 30 m per min
Connector types include pre assembled options for quick installation
Offers extensive oil resistance Ideal for industrial environments
Meets stringent fire resistance standards ensuring safety and compliance
Lightweight yet Durable construction makes installation easier
High tensile load ratings ensure resilience during operation
Related links
- Siemens Cable 500 Series Extension Cable
- Siemens Cable 500 Series Cable
- Siemens Cable Assembly MOTION-CONNECT 500 Series Cable for Use with M23 SPEED-CONNECT and IX Connectors
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Clamps
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
