Siemens Cable 500 Series Extension Cable

Image representative of range

Subtotal (1 unit)*

£1,022.17

(exc. VAT)

£1,226.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,022.17

*price indicative

RS Stock No.:
676-066
Mfr. Part No.:
6FX5002-8QE21-1DA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Extension Cable

Series

500

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens motion connect 500 cable is engineered to enhance the efficiency and reliability of your connections in demanding environments. Designed for both permanent and dynamic installations, it offers exceptional performance across a range of applications while accommodating various bending radii and tensile loads. With an impressive outer diameter of 13.7 mm and a weight of 8.7 kg (without connector), this cable is robust yet flexible, catering to the demands of industrial operations. The materials used are meticulously chosen for optimal resistance to heat and oils, ensuring longevity and consistent performance even in extreme conditions. As such, this cable is VITAL for seamless and effective communication in your automation systems.

Designed with high flexibility permitting a dynamic deployment with a minimum bending radius of 133 mm

Rated for a tensile load of up to 20 N per mm sq supporting reliable performance in motion applications

Constructed from Durable PVC with a flame resistance rating for enhanced safety

Incorporates a verified UL758 and CSA certification reassuring compliance for use in the USA and Canada

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy