Siemens Cable 800PLUS Series Extension Cable
- RS Stock No.:
- 676-296
- Mfr. Part No.:
- 6FX8002-8QE21-1DA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,316.35
(exc. VAT)
£1,579.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,316.35 |
*price indicative
- RS Stock No.:
- 676-296
- Mfr. Part No.:
- 6FX8002-8QE21-1DA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is a meticulously engineered connection solution designed for robust electrical installations. Featuring a sophisticated combination of power and signal conductors, this product ensures reliable data transmission in demanding industrial environments. Its notable test voltage ratings highlight its capacity for high-performance applications, supporting Advanced machinery with a rated voltage of 600 V/1000 V. Designed with versatility in mind, the connection cable accommodates a range of bending and tensile stress configurations, making it Ideal for dynamic deployments. Whether for fixed installations or flexible setups, the motion connect 800plus stands out for its durability and efficiency, helping to Streamline operations while maintaining high safety standards.
Versatile design suitable for both static and dynamic deployment scenarios
Equipped with four power conductors enhancing overall electrical capacity
Test voltage of 1.5 kV for power conductors ensures high-performance reliability
Maximum cable outer diameter of 13.6 mm allows for easy integration into existing systems
Smallest bending radius of 39.9 mm facilitates installation in tight spaces
Tensile load rating of 20 N/mm² guarantees long-term durability during movement
Temperature resistance from -20 to 80 °C catering to various operational environments
Flame-resistant materials meet EN 60332 standards for safety
Oil resistance and halogen-free insulation ensure suitability for harsh conditions
