Siemens Cable 350 / 380 Series Cable

Image representative of range

Subtotal (1 unit)*

£226.68

(exc. VAT)

£272.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£226.68

*price indicative

RS Stock No.:
676-050
Mfr. Part No.:
6FX3802-7DD01-1BA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Cable

Series

350 / 380

Standards/Approvals

UL

The Siemens motion connect 350 / 380 is engineered for Advanced connectivity solutions in dynamic environments. This premium data cable is designed to facilitate reliable communication and power transmission between various components, ensuring smooth operation across installations. With a robust construction that includes a hybrid connector and various core specifications, this cable is suited for versatile applications that demand high-performance standards. Its impressive resistance to environmental factors, including oil and extreme temperatures, makes it an Ideal choice for industries that require Durable and efficient connectivity.

Four power conductors ensure stable power supply

Test voltage ratings of up to 4 kV guarantee safety and reliability

Exceptional tensile stress capacities for fixed and flexible installations

Robust design supports a maximum of 5000000 bends enhancing longevity

Constructed with PUR sheath for enhanced durability and oil resistance

CE marked and UL approved along with RoHS compliant confirming quality and safety standards

Related links