Siemens Motor Accessories 3RA8511 Series Load Feeder for Use with Motors
- RS Stock No.:
- 669-480
- Mfr. Part No.:
- 3RA8511-1KE00
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£339.71
(exc. VAT)
£407.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £339.71 |
*price indicative
- RS Stock No.:
- 669-480
- Mfr. Part No.:
- 3RA8511-1KE00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Feeder | |
| Accessory Type | Motor Accessories | |
| For Use With | Motors | |
| Series | 3RA8511 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Feeder | ||
Accessory Type Motor Accessories | ||
For Use With Motors | ||
Series 3RA8511 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens intelligent load feeder reversing starter with standard version, operates within a current range of 1.2 to 12 A and supports up to 690 V AC. It features type of coordination 1 and is designed for frame size S00, compatible with the ET 200SP system.
Seamless integration facilitates quicker installation and commissioning
Advanced monitoring capabilities enable proactive maintenance
User-friendly Interface simplifies operation for all skill levels
Versatile applications make it suitable for various industries
Compact size allows for flexible placement in limited spaces
Related links
- Siemens Motor Accessories 3RA8511 Series Load Feeder
- Siemens 3RA8411 Load Feeder 690V 2 Phase, IP20
- Siemens Motor Accessories 3RA2210 Series Load Feeder for Use with Motors
- Siemens Motor Accessories 3RA6120 Series Load Feeder for Use with Motors
- Siemens Motor Accessories 3RA2215 Series Load Feeder for Use with Motors
- Siemens Motor Accessories 3RA8512 Series Load Feeder for Use with Motors
- Siemens Motor Accessories 3RA6120 Series Load Feeder
- Siemens Motor Accessories 3RA2220 Series Load Feeder
