Siemens Motor Accessories 3RA8512 Series Load Feeder for Use with Motors
- RS Stock No.:
- 669-483
- Mfr. Part No.:
- 3RA8512-1EE10
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£355.00
(exc. VAT)
£426.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £355.00 |
*price indicative
- RS Stock No.:
- 669-483
- Mfr. Part No.:
- 3RA8512-1EE10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Motor Accessories | |
| Product Type | Load Feeder | |
| For Use With | Motors | |
| Series | 3RA8512 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Motor Accessories | ||
Product Type Load Feeder | ||
For Use With Motors | ||
Series 3RA8512 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens intelligent load feeder reversing starter with high feature version, operates within a current range of 0.4 to 4 A and supports up to 690 V AC. It features type of coordination 2 and is designed for frame size S00, compatible with the ET 200SP system.
Advanced overload protection to extend motor life
Reliable performance across various industrial applications
Enhanced control for improved operational efficiency
User-friendly installation process for quick deployment
Robust build quality for durability in demanding environments
Related links
- Siemens 3RA8412 Load Feeder 690V 3 Phase, IP20
- Siemens Motor Accessories 3RA8511 Series Load Feeder for Use with Motors
- Siemens Motor Accessories 3RA2210 Series Load Feeder for Use with Motors
- Siemens Motor Accessories 3RA6120 Series Load Feeder for Use with Motors
- Siemens Motor Accessories 3RA2215 Series Load Feeder for Use with Motors
- Siemens Motor Accessories 3RA6120 Series Load Feeder
- Siemens Motor Accessories 3RA8511 Series Load Feeder
- Siemens Motor Accessories 3RA2220 Series Load Feeder
