Siemens Motor Accessories 3RA6120 Series Load Feeder
- RS Stock No.:
- 669-454
- Mfr. Part No.:
- 3RA6120-2EB34
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£601.06
(exc. VAT)
£721.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £601.06 |
*price indicative
- RS Stock No.:
- 669-454
- Mfr. Part No.:
- 3RA6120-2EB34
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Feeder | |
| Accessory Type | Motor Accessories | |
| Series | 3RA6120 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Feeder | ||
Accessory Type Motor Accessories | ||
Series 3RA6120 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS Compact load feeder DOL starter is designed for operation at 690 V with a control voltage range of 24 V AC/DC. It features an IP20-rated connection for the main circuit, ensuring reliable protection against dust and direct contact. Its Compact design allows for efficient use of space in installations, making it Ideal for applications where space is limited while maintaining high performance and safety.
Compact design enhances space efficiency in electrical assemblies
High operational reliability even in demanding environments
Versatile application for both motor control and auxiliary circuits
Quick and easy installation reduces downtime and labour costs
Long service life minimizes maintenance requirements
Related links
- Siemens Motor Accessories 3RA6120 Series Load Feeder
- Siemens Motor Accessories 3RA6120 Series Load Feeder for Use with Motors
- Siemens 3RA6250 Load Feeder 400V 3 Phase, IP20
- Siemens Motor Accessories 3RA8511 Series Load Feeder
- Siemens Motor Accessories 3RA2220 Series Load Feeder
- Siemens Motor Accessories 3RA2210 Series Load Feeder for Use with Motors
- Siemens Motor Accessories 3RA8511 Series Load Feeder for Use with Motors
- Siemens Motor Accessories 3RA8512 Series Load Feeder for Use with Motors
