Siemens 3RA8411 Load Feeder, Direct Starter, 690V, 5.5 kW, 2 Phase, IP20

Image representative of range

Subtotal (1 unit)*

£220.64

(exc. VAT)

£264.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£220.64

*price indicative

RS Stock No.:
669-473
Mfr. Part No.:
3RA8411-1KE00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Load Feeder

Power Rating

5.5kW

Sub Type

Direct Starter

Number of Phases

2

Current Rating

12A

IP Rating

IP20

Mount Type

Screw and Snap-On

Number of Poles

3

Overall Length

198mm

Maximum Voltage

690V

Overall Width

45mm

Standards/Approvals

UL

Overall Depth

131mm

Series

3RA8411

COO (Country of Origin):
DE
The Siemens intelligent load feeder direct starter is designed for standard operation with a current range of 1.2 to 12 A and supports up to 690 V AC. It features a type of coordination 1 and is compatible with frame size S00 for the ET 200SP system. This module ensures reliable control and protection for various industrial applications.

Designed for high operational standards and reliability

User-friendly Interface simplifies installation and usage

Supports a wide range of industrial applications

Enhances overall productivity in demanding environments

Built with cutting-edge technology for lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy