Siemens 3RA8411 Load Feeder, Direct Starter, 690V, 5.5 kW, 3 Phase, IP20

Image representative of range

Subtotal (1 unit)*

£232.66

(exc. VAT)

£279.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£232.66

*price indicative

RS Stock No.:
669-474
Mfr. Part No.:
3RA8411-1KE10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Load Feeder

Power Rating

5.5kW

Sub Type

Direct Starter

Number of Phases

3

Current Rating

12A

Mount Type

DIN Rail/Screw

IP Rating

IP20

Number of Poles

3

Overall Length

198mm

Maximum Voltage

690V

Standards/Approvals

UL

Overall Width

45mm

Overall Depth

131mm

Series

3RA8411

COO (Country of Origin):
DE
The Siemens intelligent load feeder direct starter with high feature version operates within a current range of 1.2 to 12 A and supports up to 690 V AC. It offers type of coordination 1 and is designed for frame size S00, compatible with the ET 200SP system. This version provides enhanced features for more demanding industrial applications, ensuring high reliability and efficiency.

Constructed for durability, ensuring long-lasting performance in industrial settings

Enhances system efficiency by optimizing motor control

Compatible with a wide range of electrical setups for versatile applications

Promotes safety standards, critical for operational integrity

Designed to minimize downtime with its reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy