Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197452
- RS Stock No.:
- 650-984
- Mfr. Part No.:
- EAMM-A-L38-60H-G2
- Brand:
- Festo
Subtotal (1 unit)*
£189.20
(exc. VAT)
£227.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £189.20 |
*price indicative
- RS Stock No.:
- 650-984
- Mfr. Part No.:
- EAMM-A-L38-60H-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | c UL us (OL), RoHS, c CSA us (OL) | |
| Model Number | 8197452 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals c UL us (OL), RoHS, c CSA us (OL) | ||
Model Number 8197452 | ||
- COO (Country of Origin):
- DE
Festo EAMM-A Series Connection Kit, Axial Kit, For Motor Mounting - EAMM-A-L38-60H-G2, Numeric Part Number: 8197452
This connection kit provides an axial accessory solution designed for motor mounting applications. It is intended to facilitate secure attachment and electrical connection between motors and their mounting assemblies. The product is part of a designated series and is compatible with typical motor mounting setups in industrial environments.
Features and Benefits:
• c UL us listed approval ensuring recognised safety assessment
• RoHS compliance reducing restricted substance content
• c CSA us certification supporting North American acceptance
• RoHS compliance reducing restricted substance content
• c CSA us certification supporting North American acceptance
Applications
• Used with motor mounting assemblies in industrial installations
• Suitable for replacing worn or missing connection accessories
• Ideal for axial connection requirements on mounted motors
• Suitable for replacing worn or missing connection accessories
• Ideal for axial connection requirements on mounted motors
What approvals confirm suitability for regulated installations?
It carries c UL us and c CSA us approvals and meets RoHS limits.
How does this accessory integrate with existing motor mounts?
It is supplied as an axial kit accessory intended for direct use with motor mounting arrangements.
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1456654
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197458
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197463
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197465
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197492
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197448
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197454
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197461


