Phoenix Contact Connector,DK731Z
- RS Stock No.:
- 484-119
- Mfr. Part No.:
- 1276904
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£2.71
(exc. VAT)
£3.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.71 |
*price indicative
- RS Stock No.:
- 484-119
- Mfr. Part No.:
- 1276904
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Shield Connection | |
| Model | DK731Z | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Shield Connection | ||
Model DK731Z | ||
- COO (Country of Origin):
- TW
The Phoenix Contact shroud is specifically designed for control lines used in 35 mm wide CONTACTRON Speed Starters, enhancing the overall efficiency of your electrical setups. Its intelligently crafted design not only ensures optimal performance but also provides essential protection for delicate control lines, preserving their integrity in various operational environments. With a focus on durability and reliability, this product seamlessly integrates into existing systems, making it an ideal accessory for professionals seeking to enhance their automation processes. Constructed with high-quality materials, it meets stringent compliance requirements, ensuring a safe and efficient operation in numerous applications.
Designed for use with 35 mm wide CONTACTRON Speed Starters
Enhances protection for control lines during operation
Constructed from high quality materials for increased durability
Compliance with EU RoHS requirements ensures safety standards
Provides a reliable solution for enhancing automation efficiency
Lightweight design facilitates easy installation and integration
Supports a wide variety of industrial applications
Enhances protection for control lines during operation
Constructed from high quality materials for increased durability
Compliance with EU RoHS requirements ensures safety standards
Provides a reliable solution for enhancing automation efficiency
Lightweight design facilitates easy installation and integration
Supports a wide variety of industrial applications
Related links
- Phoenix Contact Connector
- Phoenix Contact Connector Hood 8 port
- Phoenix Contact Connector BBC, Standard
- Phoenix Contact Connector M12 Connector Female, IP67
- Phoenix Contact Connector Wrench,Jaw Width 27mm
- Phoenix Contact Connector Set For Use With Connector
- Phoenix Contact Connector Wrench
- Phoenix Contact Connector Set For Use With BASE-MSTB/D37M/16CH/EX
