Phoenix Contact Connector Hood, 15m cable, 8 port

Stock information currently inaccessible
RS Stock No.:
653-8270
Mfr. Part No.:
1537938
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ports

8

Housing Material

PBT

IP Rating

IP65, IP67, IP69K

Temperature Range

-30 → +80 °C

Cable Length

15m

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy