Phoenix Contact Connector Set, PLUGKIT Series , For Use With BASE-MSTB/D37M/16CH/EX
- RS Stock No.:
- 509-821
- Mfr. Part No.:
- 1193535
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-821
- Mfr. Part No.:
- 1193535
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector Set | |
Series | PLUGKIT | |
For Use With | BASE-MSTB/D37M/16CH/EX | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector Set | ||
Series PLUGKIT | ||
For Use With BASE-MSTB/D37M/16CH/EX | ||
- COO (Country of Origin):
- US
The Phoenix Contact Connector Set engineered for easy installation, it ensures robust connectivity within any industrial environment. This solution accommodates a wide range of applications, making it indispensable for specialists across various sectors, including automation and control. Its durable construction, coupled with meticulous adherence to safety standards, guarantees longevity and efficiency in performance.
Constructed to handle harsh environmental conditions
Compliant with international RoHS standards for environmental safety
Lightweight design enhances ease of handling and installation
Versatile compatibility makes it suitable for diverse industrial applications
Included approvals to ensure operational reliability in corrosive environments
Compliant with international RoHS standards for environmental safety
Lightweight design enhances ease of handling and installation
Versatile compatibility makes it suitable for diverse industrial applications
Included approvals to ensure operational reliability in corrosive environments
Related links
- Phoenix Contact Connector Set For Use With BASE-MSTB/D37M/16CH/EX
- Phoenix Contact Connector Set For Use With Connector
- Phoenix Contact Connector Set For Use With Connector
- Phoenix Contact Connector Set For Use With Connector
- Phoenix Contact Connector Set 16A Male 500 V
- Phoenix Contact Connector Set 16A 500.0 V
- Phoenix Contact Connector Set 16A 500.0 V
- Phoenix Contact Connector Set 16A Male, HC-STA