Phoenix Contact Connector Set, HC-D Series Thread Size M20 8 Way, For Use With Connector

Subtotal (1 unit)*

£13.65

(exc. VAT)

£16.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.65

*price indicative

RS Stock No.:
484-109
Mfr. Part No.:
1249554
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Accessory Type

Connector Set

Size

M20

Current Rating

1A

Number of Contacts

8

Series

HC-D

For Use With

Connector

Thread Size

M20

COO (Country of Origin):
CN
The Phoenix Contact Connector Set is designed for seamless integration within various applications, providing a robust solution for data transmission. Engineered with an emphasis on reliability, it features an innovative crimp connection method that ensures a secure fit while accommodating flexible cable cross sections. The product is tailored for efficiency, allowing the user to enjoy superior performance in environmental conditions with its IP66 degree of protection. With a sleek black finish, the connector set integrates effortlessly into existing systems, making it an ideal choice for modern industrial needs.

Ergonomic design that promotes ease of handling during installation
Compact structure allows for space saving installations without compromising performance
Utilises high quality materials that enhance the overall durability of the product
Provides compatibility across a range of manufacturing applications maximising versatility
Supports a high speed data transmission category ideal for advanced network demands

Related links