Phoenix Contact Connector Set, HC-D Series Thread Size M20 8 Way, For Use With Connector
- RS Stock No.:
- 519-896
- Mfr. Part No.:
- 1249555
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£27.86
(exc. VAT)
£33.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.86 |
*price indicative
- RS Stock No.:
- 519-896
- Mfr. Part No.:
- 1249555
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector Set | |
| Gender | Female, Male | |
| Size | M20 | |
| Current Rating | 1.75A | |
| Number of Contacts | 8 | |
| Series | HC-D | |
| For Use With | Connector | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector Set | ||
Gender Female, Male | ||
Size M20 | ||
Current Rating 1.75A | ||
Number of Contacts 8 | ||
Series HC-D | ||
For Use With Connector | ||
Thread Size M20 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector Set is engineered to enhance your connectivity solutions with exceptional performance and reliability. Designed specifically for Ethernet/PROFINET applications, this connector set is compliant with the CAT5 standard, ensuring seamless data transmission at speeds of up to 1 Gbps. The robust construction features high quality PA material, making it resilient against various environmental conditions. With a straight cable outlet and an IDC fast connection method, installation is straightforward and efficient, allowing for quick setup in industrial settings. Additionally, its compact design ensures it can easily fit within constrained spaces, making it an ideal solution for control cabinet manufacturing and automated guided vehicles.
Compact design allows for easy installation in tight spaces
Resilient PA material provides durability in demanding environments
Complies with EU RoHS directives for sustainable usage
Supports data transmission speeds of up to 1 Gbps
Straight cable outlet enhances flexibility during setup
Resilient PA material provides durability in demanding environments
Complies with EU RoHS directives for sustainable usage
Supports data transmission speeds of up to 1 Gbps
Straight cable outlet enhances flexibility during setup
Related links
- Phoenix Contact Connector Set For Use With Connector
- Phoenix Contact Connector Set For Use With Connector
- Phoenix Contact Connector Set For Use With Connector
- Phoenix Contact Cable Gland For Use With Heavy Duty Power Connectors
- Phoenix Contact Connector Set 16A Male, HC-EVO
- Phoenix Contact Connector Set 16A Male, HC-EVO
- Phoenix Contact Connector Set 20A Male, HC-EVO
- Phoenix Contact Connector Set 20A 250 V
