Phoenix Contact Connector Set, HC-D Series Thread Size M20, For Use With Connector
- RS Stock No.:
- 517-663
- Mfr. Part No.:
- 1249556
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.01
(exc. VAT)
£16.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.01 |
*price indicative
- RS Stock No.:
- 517-663
- Mfr. Part No.:
- 1249556
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female, Male | |
| Accessory Type | Connector Set | |
| Series | HC-D | |
| For Use With | Connector | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female, Male | ||
Accessory Type Connector Set | ||
Series HC-D | ||
For Use With Connector | ||
Thread Size M20 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector Set offers innovative solutions for establishing robust and efficient connections within various electronic applications. Constructed from high quality PA material, the set features a straight cable outlet and an integrated slotted seal, ensuring secure connectivity. It is particularly designed for use with patch cables, making it a practical choice for simplifying complex wiring tasks. With a compact design, it guarantees a low weight, contributing to the ease of installation in a multitude of environments.
Compact design promotes flexibility in tight installation spaces
Lightweight structure reduces shipping and handling costs
IP66 rated which ensuring optimal performance in demanding environments
Suitable for a range of applications from automation to data transmission
Compatible with various patch cables for seamless integration
Lightweight structure reduces shipping and handling costs
IP66 rated which ensuring optimal performance in demanding environments
Suitable for a range of applications from automation to data transmission
Compatible with various patch cables for seamless integration
Related links
- Phoenix Contact Connector Set For Use With Connector
- Phoenix Contact Connector Set For Use With Connector
- Phoenix Contact Connector Set 16A Male, HC-EVO
- Phoenix Contact Connector Set 16A Male, HC-EVO
- Phoenix Contact Connector Set 20A Male, HC-EVO
- Phoenix Contact Connector Set 20A 250 V
- Phoenix Contact Connector Set 20A 250 V
- Phoenix Contact Connector Set 16A Male Screw, 500 V
