Phoenix Contact Extension Adapter, ENLAR Series Thread Size M20 to M25, For Use With Cable Glands

Subtotal (1 pack of 10 units)*

£31.92

(exc. VAT)

£38.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£31.92£3.192

*price indicative

RS Stock No.:
487-578
Mfr. Part No.:
1647666
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Extension Adapter

Cable Entry Angle

Top

Series

ENLAR

For Use With

Cable Glands

Thread Size

M20 to M25

COO (Country of Origin):
DE
The Phoenix Contact Extension adapter with an M20 x 1.5 connecting thread. Comes in a silver color and includes an O-ring for secure sealing. Designed for reliable extensions in industrial and automation applications.

Extended from M20 to M25
IP65 protection rated

Related links