Phoenix Contact Connector Set, PLUGKIT Series , For Use With BASE-MSTB/D37M/16CH/EX
- RS Stock No.:
- 517-623
- Mfr. Part No.:
- 1193570
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£73.08
(exc. VAT)
£87.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.08 |
*price indicative
- RS Stock No.:
- 517-623
- Mfr. Part No.:
- 1193570
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector Set | |
| Series | PLUGKIT | |
| For Use With | BASE-MSTB/D37M/16CH/EX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector Set | ||
Series PLUGKIT | ||
For Use With BASE-MSTB/D37M/16CH/EX | ||
- COO (Country of Origin):
- US
The Phoenix Contact Connector Set is specially designed for standard applications, ensuring reliable connections within diverse systems. The product, part of the VIP I/O marshalling series, features a push in connection mechanism that simplifies installation and enhances efficiency. Manufactured using high quality materials, the connector set guarantees durability and optimal performance, making it ideal for various industrial uses. Suitable for both novice and experienced users, this connector set is a critical component for modern automation and control systems, where precision and reliability are paramount.
Lightweight construction ensures minimal strain on connected components
Manufactured in the USA adhering to stringent quality standards
Customs tariff number makes it easier for international shipping
Supports a variety of industrial environments for broader applicability
Complies with EU RoHS which ensuring environmentally friendly usage
Manufactured in the USA adhering to stringent quality standards
Customs tariff number makes it easier for international shipping
Supports a variety of industrial environments for broader applicability
Complies with EU RoHS which ensuring environmentally friendly usage
Related links
- Phoenix Contact Connector Set For Use With BASE-MSTB/D37M/16CH/EX
- Phoenix Contact Connector Set For Use With Connector
- HARTING Connector Set 10A Han Ex, 90 V
- HARTING Connector Set 10A Han Ex, 90 V
- HARTING Connector Set 10A Han Ex, 90 V
- HARTING Connector Set 10A Han Ex, 90 V
- Phoenix Contact Connector Set For Use With Connector
- Phoenix Contact Connector Set For Use With Connector
