Phoenix Contact Connector Set, PLUGKIT Series , For Use With Connector
- RS Stock No.:
- 521-269
- Mfr. Part No.:
- 1300532
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£98.33
(exc. VAT)
£118.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.33 |
*price indicative
- RS Stock No.:
- 521-269
- Mfr. Part No.:
- 1300532
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector Set | |
| Gender | Male | |
| Series | PLUGKIT | |
| For Use With | Connector | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector Set | ||
Gender Male | ||
Series PLUGKIT | ||
For Use With Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Set is a versatile solution designed to meet the demands of modern connectivity. With its advanced Push in connection technology, it simplifies assembly and enhances reliability in various industrial settings. The connector set offers versatility and robustness, making it an essential component for efficient wiring solutions. Constructed to meet rigorous industry standards, this product ensures compliance and durability, catering to the diverse needs of automation and control applications.
Robust construction ensures durability in demanding industrial environments
Compact design simplifies installation and space management
Meets rigorous industry compliance standards for peace of mind
Versatile applications across various automation and control systems
Manufactured with high quality materials for long lasting performance
Compact design simplifies installation and space management
Meets rigorous industry compliance standards for peace of mind
Versatile applications across various automation and control systems
Manufactured with high quality materials for long lasting performance
Related links
- Phoenix Contact Connector Set For Use With BASE-MSTB/D37M/16CH/EX
- Phoenix Contact Connector Set For Use With Connector
- Phoenix Contact Connector Set For Use With Connector
- Phoenix Contact Connector Set For Use With Connector
- Phoenix Contact Connector Set 10A Male, HC-STA
- Phoenix Contact Connector Set 16A Male 500 V
- Phoenix Contact Connector Set 10A Male 230 V
- Phoenix Contact Connector Set 16A Male, HC-STA
