Phoenix Contact Connector, Screw Mount, M12 Connector, Socket, Female, IP67

Bulk discount available

Subtotal (1 pack of 10 units)*

£18.63

(exc. VAT)

£22.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£18.63£1.863
5 +£18.11£1.811

*price indicative

RS Stock No.:
607-082
Mfr. Part No.:
1419959
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Mounting Type

Screw Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

COO (Country of Origin):
DE
The Phoenix Contact Housing Screw Connection is designed to excel in demanding industrial environments. Featuring a robust M12-SPEEDCON design, this connector ensures stable and secure connections while offering convenient front mounting capabilities. Its square flange with 25 mm side length not only adds to the aesthetic appeal but also reinforces structural integrity. Built for durability, the product is engineered to withstand harsh conditions, displaying an impressive degree of protection rated at IP67.

Crimp connection method supports straightforward field assembly
Environment friendly materials comply with EU RoHS standards
Wide temperature range suitable for varied operational conditions
Suitable for use with standard pin assignments for uniform design implementation

Related links