Phoenix Contact Connector, Screw Mount, M12 Connector, Socket, Female, IP67
- RS Stock No.:
- 607-084
- Mfr. Part No.:
- 1420826
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£47.11
(exc. VAT)
£56.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £47.11 | £2.356 |
*price indicative
- RS Stock No.:
- 607-084
- Mfr. Part No.:
- 1420826
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Screw Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Screw Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Screw Connection is designed for seamless integration within a variety of automation applications. With its robust pin design and rear mounting capability, it offers unparalleled reliability and ease of use. The connection features M12 thread compatibility, ensuring a secure fit and superior protection against environmental influences.
Suitable for a wide range of ambient temperatures enhancing versatility in diverse environments
Includes a lock nut in the delivery for added convenience during installation
Complies with RoHS II directives promoting environmental sustainability
Includes a lock nut in the delivery for added convenience during installation
Complies with RoHS II directives promoting environmental sustainability
Related links
- Phoenix Contact Connector M12 Connector Female, IP67
- CONEC Circular Connector Screw Mount Socket IP67, SAL Series
- CONEC Circular Connector Screw Mount Socket IP67, SAL Series
- SICK Connector M12 Connector Female SYL Series
- SICK Connector M12 Connector Female DSC Series
- Weidmüller Connector Screw Mount Socket IP67, FBCON Series
- RS PRO Circular Connector Screw Mount Socket IP67
- RS PRO Circular Connector Screw Mount Socket IP67
