Phoenix Contact Connector, Screw Mount, M12 Connector, Socket, Female, IP67
- RS Stock No.:
- 566-249
- Mfr. Part No.:
- 1420825
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£37.90
(exc. VAT)
£45.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £37.90 | £3.79 |
*price indicative
- RS Stock No.:
- 566-249
- Mfr. Part No.:
- 1420825
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Screw Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Screw Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Screw Connection, with a socket design and M12 thread type, is engineered for robust performance in demanding environments. Its sophisticated THR solder connection ensures a reliable electrical connection while enhancing the efficiency of PCB assembly with its two-piece design. Designed for front mounting, this product is suitable for various applications, providing exceptional durability and ease of installation.
Constructed from brass with a nickel plated finish for optimal durability
Compatible with a wide range of M12 applications ensuring broad usability
Designed to operate in an ambient temperature range suitable for harsh conditions
Compatible with a wide range of M12 applications ensuring broad usability
Designed to operate in an ambient temperature range suitable for harsh conditions
Related links
- Phoenix Contact Connector M12 Connector Female, IP67
- CONEC Circular Connector Screw Mount Socket IP67, SAL Series
- CONEC Circular Connector Screw Mount Socket IP67, SAL Series
- Phoenix Contact Connector Thread Mount Socket IP67, SACC Series
- Phoenix Contact Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSI Series
- Phoenix Contact Connector Rear Mount Socket IP67 SACC-DSI-M12FS-17CON-M16/0
- Phoenix Contact Connector Front Mount Socket IP67, SACC-E-FSD Series
