Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with N,VW3A7607R07
- RS Stock No.:
- 357-579
- Mfr. Part No.:
- VW3A7607R07
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£274.93
(exc. VAT)
£329.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £274.93 |
*price indicative
- RS Stock No.:
- 357-579
- Mfr. Part No.:
- VW3A7607R07
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Braking Resistor | |
| Accessory Type | Braking Resistor | |
| For Use With | N | |
| Series | Altivar | |
| Standards/Approvals | REACh Regulation, EU RoHS | |
| Model Number | VW3A7607R07 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Braking Resistor | ||
Accessory Type Braking Resistor | ||
For Use With N | ||
Series Altivar | ||
Standards/Approvals REACh Regulation, EU RoHS | ||
Model Number VW3A7607R07 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Braking resistor has a resistance of 72 ohms and a power rating of 400 W. It comes with a 0.75 m cable and has an IP65 degree of protection, making it resistant to dust and water. The ambient air temperature range for storage is -25 to 85°C, ensuring reliable performance in various environmental conditions.
Toxic heavy metal free
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with ATV930
- Schneider Electric Braking Resistor Altivar Series Braking Resistor,VW3A7790
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with ATV900
- Schneider Electric Braking Resistor Altivar Series Braking Resistor,VW3A7791
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with ATV340, ATV900
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with ATV900, ATV340
- Schneider Electric Altivar Series Braking Resistor
- Schneider Electric Braking Unit Altivar Series Braking Resistor for Use with Motor,APMBC0C63Y6
