Schneider Electric Braking Resistor Altivar Series Braking Resistor,VW3A7791
- RS Stock No.:
- 357-569
- Mfr. Part No.:
- VW3A7791
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£5,012.66
(exc. VAT)
£6,015.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,012.66 |
*price indicative
- RS Stock No.:
- 357-569
- Mfr. Part No.:
- VW3A7791
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Braking Resistor | |
| Product Type | Braking Resistor | |
| Series | Altivar | |
| Standards/Approvals | REACh Regulation, EU RoHS | |
| Model Number | VW3A7791 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Braking Resistor | ||
Product Type Braking Resistor | ||
Series Altivar | ||
Standards/Approvals REACh Regulation, EU RoHS | ||
Model Number VW3A7791 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Braking Resistor for Altivar is a high-performance component designed to dissipate excess energy generated during the deceleration or braking of motors controlled by Altivar variable speed drives. With a resistance value of 3x6.7 Ohms and a power rating of 60 kW, it is capable of handling significant energy loads, ensuring smooth and efficient motor braking. The resistor is built with an IP23 enclosure rating, providing protection against solid objects larger than 12.5 mm and limited protection against water splashes, making it suitable for use in industrial environments.
IP23 protection rated
Related links
- Schneider Electric Braking Resistor Altivar Series Braking Resistor,VW3A7790
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with ATV930
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with ATV900
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with ATV900, ATV340
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with ATV340, ATV900
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with N,VW3A7607R07
- Schneider Electric Altivar Series Braking Resistor
- Schneider Electric Braking Unit Altivar Series Braking Resistor for Use with Motor,APMBC0C63Y6
