Siemens Power Cable 3RC7 Series Cable for Use with 3RC7 Direct Starter And 3RC7 Direct Starter Or Reversing Starter
- RS Stock No.:
- 217-770
- Mfr. Part No.:
- 3RC7940-1TE01
- Brand:
- Siemens
Subtotal (1 unit)*
£5.61
(exc. VAT)
£6.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.61 |
*price indicative
- RS Stock No.:
- 217-770
- Mfr. Part No.:
- 3RC7940-1TE01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Power Cable | |
| For Use With | 3RC7 Direct Starter And 3RC7 Direct Starter Or Reversing Starter | |
| Series | 3RC7 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Power Cable | ||
For Use With 3RC7 Direct Starter And 3RC7 Direct Starter Or Reversing Starter | ||
Series 3RC7 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
The Siemens 3RC7 ILM Power Cable for side by side mounting is designed to provide reliable power connectivity between two 3RC7 direct starters or between a 3RC7 direct starter and a 3RC7 reversing starter. This cable ensures efficient power distribution, supporting seamless integration and reliable operation in industrial automation systems.
IP20 protection rated
Cable end components at both sides
Related links
- Siemens Power Cable 3RC7 Series Cable for Use with 3RC7 Direct Starter And 3RC7 Direct Starter Or Reversing Starter
- Siemens Communication Cable 3RC7 Series Cable for Use with 3RC7 Direct Starter And 3RC7 Direct Starter Or Reversing
- Siemens Communication Cable 3RC7 Series Cable for Use with 3RC7 ILM And 3RC7 ILM
- Siemens Communication Cable 3RC7 Series Cable for Use with ET 200SP Bus Adapter And 3RC7 ILM
- Siemens Adapter Cable 3RC7 Series Adapter for Use with 3RC7 With Contactor Size S00
- Siemens Adapter Cable 3RC7 Series Adapter for Use with 3RC7 With Contactor Size S0
- Siemens 3RC7 Motor Starter 690V ac, 3 Phase
- Siemens SIRIUS 3RC7 Motor Starter 690V ac, 2 Phase
