Siemens Adapter Cable 3RC7 Series Adapter for Use with 3RC7 With Contactor Size S00
- RS Stock No.:
- 217-774
- Mfr. Part No.:
- 3RC7940-2TE00
- Brand:
- Siemens
Subtotal (1 unit)*
£30.26
(exc. VAT)
£36.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.26 |
*price indicative
- RS Stock No.:
- 217-774
- Mfr. Part No.:
- 3RC7940-2TE00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Adapter Cable | |
| Product Type | Adapter | |
| For Use With | 3RC7 With Contactor Size S00 | |
| Series | 3RC7 | |
| Standards/Approvals | UL, UK CA, RCM, CE EG-Konf | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Adapter Cable | ||
Product Type Adapter | ||
For Use With 3RC7 With Contactor Size S00 | ||
Series 3RC7 | ||
Standards/Approvals UL, UK CA, RCM, CE EG-Konf | ||
- COO (Country of Origin):
- CZ
The Siemens Adapter for stand alone installation for the 3RC7 ILM with frame size S00, is designed to enable independent installation of the 3RC7 ILM in industrial applications. This adapter is specifically configured for use with 3RT2.1 components, ensuring seamless integration and reliable operation.
CE and UKCA approved
IP20 protection rated
Finger safe for vertical contact from the front
Related links
- Siemens Adapter Cable 3RC7 Series Adapter for Use with 3RC7 With Contactor Size S0
- Siemens Communication Cable 3RC7 Series Cable for Use with ET 200SP Bus Adapter And 3RC7 ILM
- Siemens Communication Cable 3RC7 Series Cable for Use with 3RC7 ILM And 3RC7 ILM
- Siemens Communication Cable 3RC7 Series Cable for Use with 3RC7 Direct Starter And 3RC7 Direct Starter Or Reversing
- Siemens Power Cable 3RC7 Series Cable for Use with 3RC7 Direct Starter And 3RC7 Direct Starter Or Reversing Starter
- Siemens ISO Front Plate 3RV1 Series Mounting Plate for Use with Circuit Breaker Size S00
- Siemens Adapter Cable for use with Routing the Round cable into AS-i-housing, 3SU1900-0JB10-0AA0
- Siemens Adapter Cable for use with routing the Round cable into IO link housing, 3SU1900-0JD10-0AA0
