Siemens Communication Cable 3RC7 Series Cable for Use with ET 200SP Bus Adapter And 3RC7 ILM

Subtotal (1 unit)*

£33.64

(exc. VAT)

£40.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.64

*price indicative

RS Stock No.:
217-765
Mfr. Part No.:
3RC7940-0TE30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Accessory Type

Communication Cable

For Use With

ET 200SP Bus Adapter And 3RC7 ILM

Series

3RC7

Standards/Approvals

cUL approval, IEC approval, RoHS conformity, UL Approval

COO (Country of Origin):
IN
The Siemens 3RC7 ILM Communication Cable, with a length of 5 meters, is designed to ensure reliable communication between the ET 200SP BusAdapter and the 3RC7 ILM unit. This cable provides efficient data transfer, supporting seamless integration and synchronization within industrial automation systems.

IEC and cUL approved

RoHS compliant

IP20 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy