Siemens Motor Accessories 3RA2912 Series Anti-Vibration Kit for Use with 3RC7 ILM

Subtotal (1 set)*

£4.70

(exc. VAT)

£5.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£4.70

*price indicative

RS Stock No.:
669-298
Mfr. Part No.:
3RA2912-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Anti-Vibration Kit

Accessory Type

Motor Accessories

For Use With

3RC7 ILM

Series

3RA2912

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens vibration and shock kit for increased robustness for the 3RC7 ILM consists of 10 connectors. It is packaged with dimensions of 84.00 x 130.00 x 0.05 mm and has a net weight of 0.004 kg.

Robust construction ensures durability in challenging environments

Engineered to enhance operational reliability and efficiency

Intuitive features promote user-friendly operation and maintenance

Supports a wide range of automation applications, making it versatile

Advanced technology improves overall functionality, driving productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy