Siemens Communication Cable 3RC7 Series Cable for Use with 3RC7 Direct Starter And 3RC7 Direct Starter Or Reversing
- RS Stock No.:
- 217-768
- Mfr. Part No.:
- 3RC7940-0TE02
- Brand:
- Siemens
Subtotal (1 unit)*
£5.61
(exc. VAT)
£6.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.61 |
*price indicative
- RS Stock No.:
- 217-768
- Mfr. Part No.:
- 3RC7940-0TE02
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Communication Cable | |
| Product Type | Cable | |
| For Use With | 3RC7 Direct Starter And 3RC7 Direct Starter Or Reversing Starter | |
| Series | 3RC7 | |
| Standards/Approvals | UL Approval, cUL approval, IEC approval, RoHS conformity | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Communication Cable | ||
Product Type Cable | ||
For Use With 3RC7 Direct Starter And 3RC7 Direct Starter Or Reversing Starter | ||
Series 3RC7 | ||
Standards/Approvals UL Approval, cUL approval, IEC approval, RoHS conformity | ||
- COO (Country of Origin):
- IN
The Siemens 3RC7 ILM Communication Cable for side by side mounting is specifically designed to facilitate reliable communication between a 3RC7 reversing starter and either a 3RC7 direct starter or another 3RC7 reversing starter. This cable ensures seamless data transfer and synchronization between the units, enabling efficient operation within industrial automation systems.
IEC and cUL approved
RoHS compliant
IP20 protection rated
Related links
- Siemens Communication Cable 3RC7 Series Cable for Use with 3RC7 Direct Starter And 3RC7 Direct Starter Or Reversing
- Siemens Power Cable 3RC7 Series Cable for Use with 3RC7 Direct Starter And 3RC7 Direct Starter Or Reversing Starter
- Siemens Communication Cable 3RC7 Series Cable for Use with ET 200SP Bus Adapter And 3RC7 ILM
- Siemens Communication Cable 3RC7 Series Cable for Use with 3RC7 ILM And 3RC7 ILM
- Siemens Adapter Cable 3RC7 Series Adapter for Use with 3RC7 With Contactor Size S00
- Siemens Adapter Cable 3RC7 Series Adapter for Use with 3RC7 With Contactor Size S0
- Siemens 3RC7 Motor Starter 690V ac, 3 Phase
- Siemens SIRIUS 3RC7 Motor Starter 690V ac, 2 Phase
